Molex Pico-SPOX Series Right Angle Surface PCB Header, 3 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-6502
- Distrelec Article No.:
- 304-43-667
- Mfr. Part No.:
- 87438-0343
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£5.67
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
- Plus 2,030 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.567 | £5.67 |
| 250 - 990 | £0.374 | £3.74 |
| 1000 - 4990 | £0.358 | £3.58 |
| 5000 - 9990 | £0.344 | £3.44 |
| 10000 + | £0.331 | £3.31 |
*price indicative
- RS Stock No.:
- 670-6502
- Distrelec Article No.:
- 304-43-667
- Mfr. Part No.:
- 87438-0343
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
Molex Pico-SPOX Series PCB Header, 1.5mm Pitch, 3 Contacts - 87438-0343
This PCB header is a Crucial component in the Pico-SPOX™ Wire-to-Board Connector System, designed for a 1.5mm pitch. Featuring a right-angle orientation and three circuits, this shrouded connector is Ideal for surface mount applications. The robust construction ensures effective connectivity, supporting a voltage rating of 250V and a current rating of 2.5A.
Features & Benefits
• Right angle design facilitates space-saving layouts
• Shrouded design enhances protection against dust and damage
• Surface mount type allows easy integration into PCBs
• High-temperature thermoplastic material ensures durability
• Solder termination method provides reliable connections
• Keying and locking features improve connection security
Applications
• Ideal for automation systems requiring wire-to-board connections
• Utilised in electronics where Compact connections are necessary
• Suitable for electrical with stringent space constraints
• Effective in mechanical designs demanding reliable signal transmission
What type of material is used for the contact in this connector?
Brass is used for the contact material, ensuring good conductivity and performance.
What is the maximum number of cycles this connector can endure?
This connector is rated for up to 10 mating cycles, providing durability in repeated use.
What type of connector system is this designed for?
This model is designed as a wire-to-board connector, making it versatile for various applications.
How does the shrouded design benefit the connector's functionality?
The shrouded design protects the contacts from environmental factors, reducing the risk of accidental disconnection or damage.
Related links
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
