Molex SlimStack Series Straight Surface PCB Header, 160 Contact(s), 0.64 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-6470
- Distrelec Article No.:
- 304-57-487
- Mfr. Part No.:
- 55091-1674
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£64.48
(exc. VAT)
£77.375
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £12.896 | £64.48 |
*price indicative
- RS Stock No.:
- 670-6470
- Distrelec Article No.:
- 304-57-487
- Mfr. Part No.:
- 55091-1674
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Product Type | PCB Header | |
| Pitch | 0.64mm | |
| Current | 500mA | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 6mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Product Type PCB Header | ||
Pitch 0.64mm | ||
Current 500mA | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 6mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
Molex 0.635mm Slimstack SMT Dual Row Vertical Stacking Board to Board Headers, 55091 Series
0.635mm Slimstack SMT dual row vertical stacking board to board headers which will have a stack height of 6 mm when mated with 52885 Series Receptacles, see stock number 720-6384 typically.
0.635mm Board to Board Molex
The Molex SlimStack 0.635 mm pitch range of Micro SMT stacking connectors provide space-saving solutions for various applications. Gold plated contacts with a long swipe length give high reliability and friction locking for mating retention are all features of the Molex SlimStack range.
Related links
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.64mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
