Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 14 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-5940
- Distrelec Article No.:
- 304-62-750
- Mfr. Part No.:
- 87427-1402
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 670-5940
- Distrelec Article No.:
- 304-62-750
- Mfr. Part No.:
- 87427-1402
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Jr | |
| Current | 6A | |
| Pitch | 4.2mm | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Jr | ||
Current 6A | ||
Pitch 4.2mm | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.
Molex Minifit Jr.™ Series
Related links
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
