Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-5925
- Distrelec Article No.:
- 304-33-597
- Mfr. Part No.:
- 87427-0802
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.28
(exc. VAT)
£8.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 350 unit(s) shipping from 01 June 2026
- Plus 970 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.728 | £7.28 |
| 200 - 740 | £0.604 | £6.04 |
| 750 - 2990 | £0.555 | £5.55 |
| 3000 - 5990 | £0.472 | £4.72 |
| 6000 + | £0.454 | £4.54 |
*price indicative
- RS Stock No.:
- 670-5925
- Distrelec Article No.:
- 304-33-597
- Mfr. Part No.:
- 87427-0802
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Fit Jr | |
| Current | 7A | |
| Pitch | 4.2mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Fit Jr | ||
Current 7A | ||
Pitch 4.2mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- IN
Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series
Mates with 5557 Series receptacle housings.
Molex Minifit Jr.™ Series
Related links
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
