Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 10 units)*

£11.37

(exc. VAT)

£13.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.137£11.37

*price indicative

Packaging Options:
RS Stock No.:
670-5922
Mfr. Part No.:
87427-0842
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Current

7A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
IN

Mini-Fit Junior Glow Wire Compatible Headers, 87427 Series


Mates with 5557 Series receptacle housings.

Molex Minifit Jr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy