Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-5760
- Mfr. Part No.:
- 39-30-1062
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£23.61
(exc. VAT)
£28.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £4.722 | £23.61 |
| 100 - 370 | £4.59 | £22.95 |
| 375 - 1495 | £4.468 | £22.34 |
| 1500 - 2995 | £4.348 | £21.74 |
| 3000 + | £4.24 | £21.20 |
*price indicative
- RS Stock No.:
- 670-5760
- Mfr. Part No.:
- 39-30-1062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex 39301 Series PCB Header, 4.2mm Pitch, 6 Contacts - 39-30-1062
This PCB header is part of the Mini-Fit Jr.™ Power Connectors range, designed for high-performance wire-to-board applications. It features a right-angle orientation with dual rows, accommodating six circuits. Constructed with shrouded contacts, this connector supports a 4.2mm pitch, making it suitable for various electronic configurations.
Features & Benefits
• Shrouded design reduces the risk of misalignment during mating
• Right-angle configuration facilitates space-saving layout in designs
• Durable brass contacts ensure longevity and reliable connections
• Capable of handling up to 13A current per circuit for robust performance
• Gold plating on contacts enhances conductivity and corrosion resistance
• Solder termination method simplifies integration into PCB environments
Applications
• Used for connecting power supplies in automation systems
• Ideal for in electrical and mechanical equipment
• Used with wire-to-board connections in automotive electronics
• Applicable in consumer electronics requiring Compact connector solutions
How well does this connector handle different environmental conditions?
It operates effectively within a temperature range of -40°C to +105°C, making it suitable for diverse applications.
What is the maximum voltage rating for safe operation?
The connector is rated for a maximum voltage of 600V, ensuring adequate power handling in various electronic circuits.
What types of wires are compatible with this PCB header?
It is designed to work optimally with 16 AWG wire when mated with the appropriate receptacle for secure connections.
What is the expected lifespan in terms of mating cycles?
This header is rated for up to 30 mating cycles, allowing for multiple connections and disconnections during its operational life.
Related links
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
