Molex SPOX Series Straight Through Hole Pin Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£15.70

(exc. VAT)

£18.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 410 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.57£15.70
50 - 90£1.471£14.71
100 +£1.372£13.72

*price indicative

Packaging Options:
RS Stock No.:
670-5278
Distrelec Article No.:
304-43-494
Mfr. Part No.:
10-32-1061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SPOX

Product Type

Pin Header

Pitch

5.08mm

Current

7A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Headers, 5281 Series


Mate with 5197 Series housings typical stock number 670-5203

Friction lock

5.08mm Molex SPOX Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy