Molex SPOX Series Straight Through Hole Pin Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied in a bag)*

£187.40

(exc. VAT)

£224.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
200 - 740£0.937
750 - 2990£0.885
3000 - 5990£0.746
6000 +£0.718

*price indicative

Packaging Options:
RS Stock No.:
670-5269P
Mfr. Part No.:
10-32-1051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SPOX

Product Type

Pin Header

Current

7A

Pitch

5.08mm

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.6mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Headers, 5281 Series


Mate with 5197 Series housings typical stock number 670-5203

Friction lock

5.08mm Molex SPOX Range


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy