Molex SPOX Series Straight Through Hole Pin Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.05

(exc. VAT)

£6.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.505£5.05
200 - 740£0.392£3.92
750 - 2990£0.375£3.75
3000 - 5990£0.307£3.07
6000 +£0.296£2.96

*price indicative

Packaging Options:
RS Stock No.:
670-5253
Distrelec Article No.:
304-28-210
Mfr. Part No.:
10-32-1021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SPOX

Product Type

Pin Header

Current

7A

Pitch

5.08mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Tail Pin Length

3.6mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Headers, 5281 Series


Mate with 5197 Series housings typical stock number 670-5203

Friction lock

5.08mm Molex SPOX Range


Related links