Molex KK 396 Series Vertical Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-5243P
- Mfr. Part No.:
- 09-65-2058
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied in a bag)*
£106.40
(exc. VAT)
£127.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 140 unit(s) ready to ship
- Plus 1,090 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 740 | £0.532 |
| 750 - 2990 | £0.505 |
| 3000 - 5990 | £0.418 |
| 6000 + | £0.402 |
*price indicative
- RS Stock No.:
- 670-5243P
- Mfr. Part No.:
- 09-65-2058
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | KK 396 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series KK 396 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex KK 396 Series PCB Header, 3.96mm Pitch, 5 Contacts - 09-65-2058
This PCB header is a versatile component designed for reliable wire-to-board connections. Boasting a vertical orientation and a pitch of 3.96mm, this header is Ideal for various applications in the electrical and automation industries. It supports up to five circuits and features both shrouded and unshrouded designs, ensuring adaptability for different wiring requirements.
Features & Benefits
• Accommodates a maximum current rating of 7.0A for efficient power transfer
• Designed for through-hole termination, ensuring robust connections
• Manufactured with brass contacts for enhanced conductivity and durability
• Features a friction lock mechanism for secure and reliable mating
• Utilises low-halogen materials, meeting environmental compliance
• Capable of operating within a temperature range of -40 to +105 °C
Applications
• Used for power distribution boards
• Suitable for connecting PCBs in consumer electronics
• Ideal for installation in automation equipment
• Recommended for various electrical assemblies requiring secure connections
What is the significance of the pitch size in this product?
The 3.96mm pitch size allows for efficient spacing between contacts, improving compatibility with various circuit designs. This ensures ease of installation while maintaining reliable electrical connections.
How does the shrouded design benefit the application?
A shrouded design reduces the risk of accidental contact with exposed pins, enhancing safety during operation. It also ensures proper alignment during mating, facilitating easier installations.
What type of mounting does this header support?
This header supports through-hole mounting, which provides a secure fit for PCB applications, especially where durability and vibration resistance are crucial.
How many mating cycles can be expected from this header?
This PCB header is rated for a maximum of 30 mating cycles, ensuring longevity in multiple connection and disconnection scenarios, which suits various applications requiring frequent maintenance or upgrades.
Molex KK 396 3.96 mm PCB Pin Headers - 5273 Series
KK 396 3.96 mm pitch pin headers for use in KK 396 series number 5239 and SPOX 5195 series crimp housings. These PCB pin headers feature a friction locking mechanism for a secure mating connection and are suitable for use in a wide range of applications in the automotive, industrial, consumer, datacommunication and telecommunications industries.
