Molex KK 396 Series Straight Through Hole Pin Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 670-5240
- Distrelec Article No.:
- 304-42-584
- Mfr. Part No.:
- 09-65-2048
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,090 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 430 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.275 | £2.75 |
| 250 - 990 | £0.202 | £2.02 |
| 1000 - 4990 | £0.161 | £1.61 |
| 5000 - 9990 | £0.152 | £1.52 |
| 10000 + | £0.147 | £1.47 |
*price indicative
- RS Stock No.:
- 670-5240
- Distrelec Article No.:
- 304-42-584
- Mfr. Part No.:
- 09-65-2048
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 396 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 396 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex Pin Header, For Wire-to-Board Connections, 7A Current Rating - 5273 Series - 09-65-2048
Want to slot extra devices into your board-mounted system? Make the links with this Molex pin header. It pairs with a female housing (such as 670-5170) to let you connect circuits in a snap. With its highly conductive tin-plated brass pins, the unit keeps signals flowing without a hitch. There's space for up to four circuits, meaning plenty of connectivity is packed into one product. As the header supports through-hole mounting, it solders to the underside of your PCB to achieve a secure fix.
Features & Benefits
• Single-row pin layout for easy access during installation
• Insulating nylon body for effective protection against electrical hazards
• Works in temperatures between -40°C and +105°C to handle tough conditions
Applications
• HVAC systems
• Machine assembly
• Schools and universities
How many times can I reuse this connector?
This header lasts for up to 30 mating cycles, so you GET reliable connectivity over a long lifespan.
Molex KK 396 3.96 mm PCB Pin Headers - 5273 Series
KK 396 3.96 mm pitch pin headers for use in KK 396 series number 5239 and SPOX 5195 series crimp housings. These PCB pin headers feature a friction locking mechanism for a secure mating connection and are suitable for use in a wide range of applications in the automotive, industrial, consumer, datacommunication and telecommunications industries.
3.96mm Molex KK Range
Related links
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
