Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a bag)*

£101.00

(exc. VAT)

£121.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 405 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£1.01
375 - 1495£0.968
1500 - 2995£0.806
3000 +£0.774

*price indicative

Packaging Options:
RS Stock No.:
670-4714P
Mfr. Part No.:
43650-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Current

8.5A

Pitch

3mm

Number of Contacts

3

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX

Molex PCB Header, 600V Voltage Rating, 5A Current Rating - Micro-Fit 3.0 Series - 43650-0300


Need to securely link cables to your circuit board? Trust this PCB header from Molex to GET a firm grip. It has three contacts arranged in a single row, so it's space-efficient, easy to handle and a neat way to achieve multi-circuit control. Brass contact material ensures you GET reliable conductivity, while tin plating shrugs off corrosion to stand up to damp settings.

Features & Benefits


• Thermoplastic housing withstands impact, making it fit for harsh industrial environments

• Through-hole mounting gives you a secure, vibration-proof link to your circuit board

• Solder termination for quick and secure installation

Applications


• Security and surveillance systems

• Computer peripherals

• Medical equipment

What's the benefit of this header's low-halogen design?


The unit's low-halogen construction makes it environmentally safe as it won't emit toxic fumes in a fire.

Molex Micro-Fit 3.0 3.0mm Single Row PCB Headers with Snap in Plastic Peg PCB Lock, 43650 Series


Micro-Fit 3.0 3mm pitch wire to board single row PCB headers which form part of a Compact power connector system providing a low to mid-range power distribution solution. With the Ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are MADE of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, snap-in plastic peg PCB locks are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Through hole versions SMT compatible

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• Plastic peg PCB locks for secure connection to PCB

• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy