Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-4698
- Distrelec Article No.:
- 304-42-700
- Mfr. Part No.:
- 43650-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.79
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 18 May 2026
- Plus 150 unit(s) shipping from 18 May 2026
- Plus 3,665 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.358 | £6.79 |
| 100 - 370 | £0.928 | £4.64 |
| 375 - 1495 | £0.892 | £4.46 |
| 1500 - 2995 | £0.82 | £4.10 |
| 3000 + | £0.788 | £3.94 |
*price indicative
- RS Stock No.:
- 670-4698
- Distrelec Article No.:
- 304-42-700
- Mfr. Part No.:
- 43650-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
Molex PCB Header, Black Colour, Right-Angle Body Orientation - Micro-Fit 3.0 Series - 43650-0200
Keen to connect your components in a flash? Choose this two-way PCB header from Molex to link accessories such as sensors, displays or communication devices to your board. A locking ramp ensures modules are attached securely and there's no risk of accidental detachment that could cause a glitch in your system. Flame-retardant liquid crystal polymer housing means this unit can handle extreme temperatures of up to +265°C during IR reflow soldering without breaking a sweat.
Features & Benefits
• Brass contacts resist corrosion and wear to deliver long-term service
• Plastic peg PCB locks make installation speedy
• 5A current rating ensures seamless compatibility with standard components
Applications
• Renewable energy generation
• Transportation systems
• Consumer electronics
How do I mount this header?
Installation is a matter of just slotting the header's pins through corresponding holes on your board and soldering them in place.
Molex Micro-Fit 3.0 3.0mm Single Row PCB Headers with Snap in Plastic Peg PCB Lock, 43650 Series
Micro-Fit 3.0 3mm pitch wire to board single row PCB headers which form part of a Compact power connector system providing a low to mid-range power distribution solution. With the Ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are MADE of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, snap-in plastic peg PCB locks are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs
Features and Benefits
• High current carrying capacity in a small footprint
• High temperature housings for IR reflow soldering
• Through hole versions SMT compatible
• Positive latching for secure mating connection
• Fully isolated dual beam terminals for reliable electrical performance and contact
• Plastic peg PCB locks for secure connection to PCB
• Glow Wire Compliant
Product Application Information
These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:
Military COTS (Commercial Off The Shelf)
Solar power
Consumer products (dryers, freezers, fridges, washing machines)
Data communications (routers, servers)
Medical
Telecommunications
Gaming terminals
Molex Micro-Fit 3.0 Series
Related links
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
