Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-1932
- Distrelec Article No.:
- 304-33-531
- Mfr. Part No.:
- 43045-0610
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 670-1932
- Distrelec Article No.:
- 304-33-531
- Mfr. Part No.:
- 43045-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
Voltage 250V | ||
Molex 43045 Series PCB Header, 3mm Pitch, 8.5A Current Rating - 43045-0610
This PCB header belongs to the Micro-Fit 3.0™ family of Molex products, designed specifically for high-performance applications. Featuring dual rows and a right-angle orientation, it supports surface mount installation and offers 6 circuits for robust connectivity. The product is shrouded for added safety and comes with solder termination methods, making it ideal for wire-to-board applications.
Features & Benefits
• High current handling of 8.5A enhances reliability in demanding applications.
• Glow wire compatibility ensures safety in high-temperature environments.
• 0.38μm gold selective plating improves corrosion resistance.
• Durable design supports up to 30 mating cycles for extended use.
• Compact 3.0mm pitch enables space-saving layouts in electronic designs.
• PCB retention features provide secure positioning on printed circuit boards.
Applications
• Used for power distribution in electronic devices.
• Ideal for connections in automation and control systems.
• Utilised in consumer electronics requiring space-efficient layouts.
• Applied in electrical machinery for reliable power transfer.
• Suitable for use in high-temperature environments due to flammability compliance.
What makes this product suitable for high-temperature environments?
The material used has a glow wire ignition temperature of at least 775°C and a flammability index above 850°C, ensuring it meets safety standards for heat and fire resistance.
How does the shrouded design enhance usability?
The shrouded design protects the contacts from contamination and physical damage during installation and operation, ensuring better connection reliability over time.
What is the recommended PCB thickness for optimal performance?
The recommended PCB thickness for this header is 1.60mm, which ensures proper fit and performance during soldering and operation.
How does the product maintain secure connections within the board?
The PCB retention feature guarantees that the header is firmly held in place, preventing disconnection due to vibrations or mechanical stress during operation.
What types of applications benefit from using solder termination?
Solder termination connectors provide a permanent electrical connection, making them ideal for applications that require robust and reliable joint integrity in high-stress environments.
Related links
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
