Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£134.40

(exc. VAT)

£161.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,465 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£1.344
375 - 1495£1.29
1500 - 2995£1.112
3000 +£1.07

*price indicative

Packaging Options:
RS Stock No.:
670-1908P
Mfr. Part No.:
43045-0409
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Current

8.5A

Pitch

3mm

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, Low-Halogen, REACH SVHC, UL E29179

Mating Pin Length

3mm

Voltage

600V

Molex Micro-Fit 3.0 Series PCB Header, 3.0mm Pitch, 4 Contacts - 43045-0409


This PCB Header is designed for reliable surface mount applications. With dimensions suited for various circuit requirements, it features a right-angle orientation and a dual-row configuration, facilitating space-efficient layouts in compact electronic devices.

Features & Benefits


• Shrouded design ensures secure connections and prevents contamination

• High current rating of 8.5A supports demanding requirements

• Compatible with wire-to-board configurations for versatile use

• Glow wire compliant for enhanced safety and heat resistance

• Made from high-temperature thermoplastic for durability

• Surface mount termination method simplifies assembly processes

Applications


• Used for power distribution in electrical appliances

• Ideal for connecting components in automation and robotics

• Recommended for consumer electronics for reliable wiring interfaces

• Essential for industrial control panels for efficient circuitry

• Suitable for telecommunications equipment requiring durable connections

What is the maximum operating temperature for this connector?


It operates effectively within a temperature range of -40 to +105 °C, making it suitable for a variety of environments where temperature fluctuations occur.

How does the glow wire compatibility affect safety?


The glow wire compatibility indicates that the connector can withstand high temperatures without igniting, ensuring safe operation in household and similar electrical appliances.

What materials are used for the contacts and plating?


The contacts are made of brass and plated with tin, providing good electrical conductivity and protection against corrosion, enhancing overall connector performance.

What testing does the connector undergo for compliance?


It is tested according to international standards, including IEC 60695 for heat and fire resistance, ensuring it meets stringent safety and quality criteria.

How many mating cycles can be expected before wear occurs?


The connector offers a durability of up to 30 mating cycles, ensuring long-lasting performance in repeated connections.

Molex Micro-Fit 3.0 3.0mm Dual Row SMT Headers with Solder Tabs, 43045 Series


Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• Solder tabs for secure connection to PCB

• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy