Molex C-Grid Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

£4.52

(exc. VAT)

£5.425

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,460 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.904£4.52

*price indicative

Packaging Options:
RS Stock No.:
670-1784
Distrelec Article No.:
304-42-756
Mfr. Part No.:
70246-1601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

C-Grid

Product Type

PCB Header

Current

2.5A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.43mm

Contact Gender

Male

Maximum Operating Temperature

120°C

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
IE

Vertical DIL Shrouded Headers, 70246 Series


Mates 70058 Series terminals typical stock number 670-6293

Gold plating depth 0.38 μm unless otherwise stated

2.54mm Molex C-Grid/SL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy