Molex C-Grid Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-1778
- Distrelec Article No.:
- 304-42-754
- Mfr. Part No.:
- 70246-1004
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.05
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 395 unit(s) ready to ship
- Plus 220 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.81 | £9.05 |
| 100 - 370 | £1.276 | £6.38 |
| 375 - 1495 | £1.226 | £6.13 |
| 1500 - 2995 | £1.006 | £5.03 |
| 3000 + | £0.966 | £4.83 |
*price indicative
- RS Stock No.:
- 670-1778
- Distrelec Article No.:
- 304-42-754
- Mfr. Part No.:
- 70246-1004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | C-Grid | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Mating Pin Length | 2.54mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series C-Grid | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 120°C | ||
Mating Pin Length 2.54mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex C-Grid Series PCB Header, 2.5A Current Rating, 2.54mm Pitch - 70246-1004
This PCB header facilitates efficient signal and power transmission between wires and printed circuit boards, acting as a connection point within electronic assemblies. It is VITAL for various applications, including automation and mechanical systems. The shrouded design enhances safety and ensures proper mating, contributing to performance in various environments.
Features & Benefits
• Brass contacts provide strong conductivity and durability
• Rated for a 2.5A current capacity for diverse applications
• 250V voltage rating ensures effective performance
Applications
• Suitable for signal transmission in automation systems
• Utilised in electrical panels for wire-to-board connections
• Ideal for dual-row setups in Compact devices
What is the recommended PCB thickness for this header?
The recommended PCB thickness for optimal performance is 1.60mm.
Are there any specific installation considerations?
Ensure proper alignment to the PCB and observe polarity during installation to prevent damage.
Related links
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
