Molex KK 254 Series Straight Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.19

(exc. VAT)

£7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 2,210 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£1.238£6.19
100 - 370£1.008£5.04
375 - 1495£0.97£4.85
1500 - 2995£0.84£4.20
3000 +£0.808£4.04

*price indicative

Packaging Options:
RS Stock No.:
670-1336
Distrelec Article No.:
304-33-486
Mfr. Part No.:
22-29-2051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Pitch

2.54mm

Current

4A

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Tail Pin Length

3.56mm

Maximum Operating Temperature

105°C

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250V

Vertical Headers, 6410 Series


Mate with 2695 and 6471 Series housings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy