Molex KK 254 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 670-1320
- Distrelec Article No.:
- 304-42-602
- Mfr. Part No.:
- 22-29-2021
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.85
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 380 unit(s) ready to ship
- Plus 435 unit(s) ready to ship from another location
- Plus 1,700 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.57 | £2.85 |
| 125 - 495 | £0.378 | £1.89 |
| 500 - 2495 | £0.356 | £1.78 |
| 2500 - 4995 | £0.296 | £1.48 |
| 5000 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 670-1320
- Distrelec Article No.:
- 304-42-602
- Mfr. Part No.:
- 22-29-2021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Voltage 250V | ||
Molex Pin Header, Gold Contact Plating, 250V Voltage Rating - KK 254 Series - 22-29-2021
This two-contact pin header from Molex gives you high-quality wire-to-board connections without overcrowding a busy PCB. It's unshrouded, meaning there's no plastic wall around the contacts, so it takes up minimal space. For flexible use, the standardised 2.54mm pitch is compatible with most breadboards. The sturdy nylon housing material resists wear and abrasion, so this hardy device can cope with a challenging environment. Gold-plated brass contacts are highly conductive and corrosion-resistant for long-lasting, reliable connectivity.
Features & Benefits
• Super-light 0.216g weight minimises strain on your circuit board
• Quick and easy through-hole mounting method produces electrically secure joins in a jiffy
• Rated for 250V and 4A, so is widely compatible
Applications
• Vehicle manufacturing
• Medical technology
• Consumer electronics
Is this product fire-safe?
The flame-retardant housing is self-extinguishing in under 10 seconds, so this safety-conscious piece of kit helps stop fires in their tracks.
Vertical Headers, 6410 Series
Mate with 2695 and 6471 Series housings.
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
