Molex KK 254 Series Straight Through Hole Pin Header, 11 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
670-1285
Mfr. Part No.:
22-27-2111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Pitch

2.54mm

Number of Contacts

11

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Series Number

6410

Current Rating

4.0A

Voltage Rating

250.0 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy