Molex KK 254 Series Right Angle Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 670-1241
- Mfr. Part No.:
- 22-12-4042
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.67
(exc. VAT)
£8.005
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 230 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
- Plus 3,595 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.334 | £6.67 |
| 125 - 495 | £0.898 | £4.49 |
| 500 - 2495 | £0.864 | £4.32 |
| 2500 - 4995 | £0.734 | £3.67 |
| 5000 + | £0.706 | £3.53 |
*price indicative
- RS Stock No.:
- 670-1241
- Mfr. Part No.:
- 22-12-4042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 6.7mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 6.7mm | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Voltage 250V | ||
Molex Pin Header, Wire-To-Board Type, Brass Contacts - KK 254 Series - 22-12-4042
For speedy wire-to-board connections, reach for this pin header from Molex. Its right-angle configuration makes it Ideal for connecting multiple PCBs together, allowing you to bring complex designs to life. Brass contacts with gold plating resist corrosion and ensure a highly conductive connection. Through-hole mounting means it's easy to install this header securely onto your circuit board by just slotting its pins into the corresponding holes.
Features & Benefits
• 4 contacts in a single row, Ideal for connecting simple components
• Voltage rating of 250V to handle high-power applications
• Standard 2.54mm pitch for wide compatibility
• Nylon body is tough and Durable
• Weighs just 0.52g to keep your design light
Applications
• Electronic appliances
• Computer manufacturing
• Industrial automation
Can I remove and reinsert this pin header?
Yes. It has a maximum durability rating of 100 mating cycles, giving you plenty of scope to make adjustments.
90° PCB Header with Friction Lock, 7395 Series (Au)
A range of KK 254 Series 7395 Right Angle PCB Pin Headers with Friction Lock with Gold plating on the contact area and Tin plating on the solder area.
The wafer material is Nylon 6/6 UL 94V-0 natural for these KK 254 Series 7395 Right Angle PCB Pin Header and allow end to end stacking. These KK 254 Series 7395 Right Angle PCB Pin Header mate with 2695 Series Housings with Lock, stock number 679-5284 typical.
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
