Molex Milli-Grid Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£7.25

(exc. VAT)

£8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,580 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.45£7.25
25 - 95£1.296£6.48
100 - 245£1.134£5.67
250 - 495£1.012£5.06
500 +£0.954£4.77

*price indicative

Packaging Options:
RS Stock No.:
670-1049
Distrelec Article No.:
304-42-774
Mfr. Part No.:
87832-1010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Current

2A

Pitch

2mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

2.5mm

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

125V

Vertical SMT Shrouded Headers, 87832 Series


Mates with 51110 Series receptacles typical stock number 670-3588

Contact Plating 0.38μm Gold (unless otherwise stated), termination plating Tin

Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy