Molex SL Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-0857
- Distrelec Article No.:
- 304-33-593
- Mfr. Part No.:
- 70553-0007
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£17.43
(exc. VAT)
£20.915
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 15 June 2026
- Plus 20 unit(s) shipping from 22 June 2026
- Plus 185 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £3.486 | £17.43 |
| 100 - 370 | £2.294 | £11.47 |
| 375 + | £2.07 | £10.35 |
*price indicative
- RS Stock No.:
- 670-0857
- Distrelec Article No.:
- 304-33-593
- Mfr. Part No.:
- 70553-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SL | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SL | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
Molex Series SL PCB Header, 2.54mm Pitch, 8 Contacts - 70553-0007
This PCB header is a key component in modular connectivity, specifically designed for wire-to-board applications. The device features a low profile with a right angle orientation and has a pitch of 2.54mm, accommodating 8 contacts in a single row. Constructed from robust materials, it ensures excellent performance within electronic systems and assemblies.
Features & Benefits
• Shrouded design enhances connection security and reliability
• Right angle orientation allows for space-efficient layouts
• Phosphor bronze contacts provide strong, Durable connectivity
• Gold plating ensures excellent conductivity and corrosion resistance
• Rated for up to 3A current, suitable for various applications
• Designed for easy integration with through hole PCB assemblies
Applications
• Ideal for signal and data transmission in electronic devices
• Used with various PCB configurations for versatile installations
• Suitable for in automation, electrical and mechanical systems
• Supports robust interconnections in consumer electronics
What is the recommended PCB thickness for this header?
The recommended PCB thickness for optimal performance is 1.60mm, ensuring a secure fit during installation.
How does the gold plating benefit connectivity?
Gold plating provides superior conductivity and resistance to oxidation, improving long-term performance and reliability in electrical connections.
What is the maximum voltage this connector can handle?
It can handle a maximum voltage rating of 250V, making it suitable for a wide range of electrical applications.
How many mating cycles can be expected from this header?
The design allows for up to 50 mating cycles, ensuring durability and consistent performance through multiple connections and disconnections.
90° Headers, 70553 Series
Mates with 70066G and 70066N Series housings typical stock numbers 679-5928 and 670-3963 respectively
Gold plating depth 0.38 μm unless otherwise stated
2.54mm Molex C-Grid/SL Series
Related links
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
