Molex SL Series Straight Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 670-0829
- Distrelec Article No.:
- 304-42-759
- Mfr. Part No.:
- 70543-0038
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£5.64
(exc. VAT)
£6.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 325 unit(s) shipping from 15 June 2026
- Plus 35 unit(s) shipping from 15 June 2026
- Plus 2,875 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.128 | £5.64 |
*price indicative
- RS Stock No.:
- 670-0829
- Distrelec Article No.:
- 304-42-759
- Mfr. Part No.:
- 70543-0038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
Vertical Shrouded Headers, 70553 Series
Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively
Mating Gold plating thickness 0.38 μm unless otherwise stated
Mating Tin plating thickness 3.75 μm
2.54mm Molex C-Grid/SL Series
Related links
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
