Molex SL Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.01

(exc. VAT)

£6.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 565 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£1.002£5.01
100 - 370£0.686£3.43
375 - 1495£0.658£3.29
1500 - 2995£0.55£2.75
3000 +£0.526£2.63

*price indicative

Packaging Options:
RS Stock No.:
670-0810
Mfr. Part No.:
70543-0037
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SL

Current

3A

Pitch

2.54mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

Molex PCB Header, 3A Operating Current, 250V Voltage Rating - SL Series - 70543-0037


Use this 3-way PCB header from Molex to create electrical connections on your PCB. For easy compatibility, it's specially designed for use with 70600G (679-5928) and 70600N (670-3963) series connectors. The single-row unit features 2.54mm-pitch pins, which are fully shrouded to help prevent bending and achieve firm matings. Solder termination ensures secure joints between the circuit and unit to curb accidental disconnection when used in settings where vibration is likely.

Features & Benefits


• Highly conductive tin-plated contacts for reliable signal transmission

• Weighs only 0.699g, so adds minimal strain to your PCB

• Polarisation prevents accidental mismatches between parts for optimal performance

• 25 mating cycles for long-term performance

Applications


• Automated assembly and packaging lines

• Domestic appliances

At what temperatures can I use this PCB header?


You can safely use this component in demanding environments with temperatures ranging between -40°C and +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy