Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
670-0504
Distrelec Article No.:
304-33-544
Mfr. Part No.:
43045-1601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

16

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3mm

Voltage

600V

Molex Micro-Fit 3.0 Series PCB Header, 16 Contacts, Right Angle Orientation - 43045-1601


This PCB header connector is designed for versatility in various electrical applications. Featuring a right-angle configuration, it accommodates up to 16 circuits and provides a robust connection with its shrouded through-hole design. The construction incorporates brass contacts with gold plating, ensuring optimal conductivity and durability.

Features & Benefits


• High current rating of 8.5A for reliable performance

• Glow wire compliant to enhance safety in applications

• Shrouded design protects connections from accidental damage

• Dual-row layout maximises space efficiency on PCBs

• Effective wire-to-board connection ensures stability

• Suitable for through-hole termination for ease of installation

Applications


• Utilised in power distribution systems within automated machines

• Compatible with various electronic equipment including industrial controllers

• Ideal for use in fire safety due to glow wire compliance

• Employed in automotive connections to ensure robust electrical junctions

What materials are used in the construction, and how do they affect performance?


The connector features brass contacts with gold plating, which significantly enhances conductivity and reduces corrosion, ensuring reliable electrical performance over time.

How does the right-angle orientation benefit installation?


The right-angle orientation facilitates easier connections in confined spaces, allowing for a cleaner installation layout on printed circuit boards without interfering with other components.

What testing standards does this connector meet to ensure safety?


The product complies with IEC standards for glow wire ignition temperature and flammability, making it suitable for use in a variety of safety-critical applications, including household appliances.

How resistant is this connector to environmental factors?


It operates within a temperature range of -40°C to +105°C, ensuring functionality in diverse environmental conditions while maintaining consistent performance.

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Snap in Plastic Peg PCB Lock, 43045 Series


Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a Compact power connector system providing a low to mid-range power distribution solution. With the Ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are MADE of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, snap-in plastic peg PCB locks are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Through hole versions SMT compatible

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• Plastic peg PCB locks for secure connection to PCB

• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy