Phoenix Contact COMBICON PT Series Straight PCB Terminal Block, 14 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-8866
- Mfr. Part No.:
- 1984730
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.80
(exc. VAT)
£3.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.80 |
| 25 - 99 | £2.66 |
| 100 - 249 | £2.35 |
| 250 - 499 | £2.26 |
| 500 + | £2.14 |
*price indicative
- RS Stock No.:
- 648-8866
- Mfr. Part No.:
- 1984730
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON PT | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PT | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Contacts 14 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact PT 1.5 PCB Terminal Blocks
A range of green, Phoenix Contact Terminal blocks from the PT 1.5 range.
The through-hole Terminal blocks are used to secure and terminate wires. Individual Terminals use a screw to tighten the wire to make an electrical connection.
Features and Benefits
• Maximum contact force gives low-temperature rise
• High capacity thanks to the rectangular Block space
• Can accommodate a wide range of wire sizes
• Reliable connection provided
• Various numbers of positions can be combined due to the latching on the sides
• 3.5 mm and 5 mm pitch available
Approvals
UL, CUL
