Phoenix Contact PST 1.3/12-5.0 Series Straight Through Hole Pin Header, 12 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 648-8440
- Mfr. Part No.:
- 1933286
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 648-8440
- Mfr. Part No.:
- 1933286
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PST 1.3/12-5.0 | |
| Pitch | 5.0mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Current Rating | 12.0A | |
| Voltage Rating | 400.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PST 1.3/12-5.0 | ||
Pitch 5.0mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Current Rating 12.0A | ||
Voltage Rating 400.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact Pin Strip is suitable for wave and reflow soldering processes.
Optimum pin geometry for all COMBICON pin strip connectors
Highly temperature resistant
