Phoenix Contact MKDS 1/12-3.81 Series Straight PCB Terminal Block, 12 Contact(s), 3.81 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.71

(exc. VAT)

£5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£4.71
25 - 74£4.24
75 - 199£3.76
200 - 399£3.29
400 +£3.07

*price indicative

RS Stock No.:
648-7891
Distrelec Article No.:
148-38-369
Mfr. Part No.:
1727117
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

MKDS 1/12-3.81

Current

13.5A

Pitch

3.81mm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Standards/Approvals

No

Voltage

160V

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks


COMBICON MKDS PCB Terminal blocks are small and Compact in design.

Features and Benefits


• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)

• Reliable strain relief due to separate solder pin and Terminal sleeve

• Rated at 200 V/12 A

• Polyamide 6.6 Krilen UL94V0

Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks


Approvals

UL (E60425), CSA (LR13631)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy