Phoenix Contact PTSA 0.5/4-2.5-F Series 45° PCB Terminal Block, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 648-2155
- Mfr. Part No.:
- 1989764
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.49
(exc. VAT)
£0.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £0.49 |
| 25 - 99 | £0.47 |
| 100 - 249 | £0.46 |
| 250 - 499 | £0.45 |
| 500 + | £0.44 |
*price indicative
- RS Stock No.:
- 648-2155
- Mfr. Part No.:
- 1989764
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSA 0.5/4-2.5-F | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | 45° | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSA 0.5/4-2.5-F | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation 45° | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON PTSA 2.5mm PCB Terminal Blocks
Professional range of PTSA Series PCB Terminal blocks.
Features and Benefits
• 2.5 mm Pitch
• Push in spring connection
• Variety of poles/positions
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
Approvals
UL; CUL; VDE
