3M 2500 Series Straight Through Hole PCB Header, 24 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
628-8442
Mfr. Part No.:
N2524-6002RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

2500

Pitch

2.54mm

Number of Contacts

24

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

2.0A

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy