3M 3000 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.31

(exc. VAT)

£2.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 382 unit(s), ready to ship

Units
Per unit
1 - 9£2.31
10 - 24£2.10
25 - 49£1.90
50 - 99£1.79
100 +£1.62

*price indicative

RS Stock No.:
614-9325
Mfr. Part No.:
N3793-5202RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

3000

Current

1A

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

0.01in

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.2mm

Voltage

25V

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy