3M 3000 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 614-9252
- Mfr. Part No.:
- N3428-5202RB
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£3.83
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.83 |
*price indicative
- RS Stock No.:
- 614-9252
- Mfr. Part No.:
- N3428-5202RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 3000 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 0.01in | |
| Contact Gender | Male | |
| Mating Pin Length | 6.2mm | |
| Standards/Approvals | No | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 3000 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 0.01in | ||
Contact Gender Male | ||
Mating Pin Length 6.2mm | ||
Standards/Approvals No | ||
Voltage 25V | ||
3M 3000 Series PCB Header, 2.54mm Pitch, 20 Contacts - N3428-5202RB
This PCB header is a versatile connection solution designed for efficient electrical performance in various applications. With a compact 2.54mm pitch, this shrouded component features 20 contacts arranged in 2 rows, optimising space and ensuring reliable interconnections. The right-angle body orientation enhances accessibility in tight spaces, making it suitable for through-hole mounting.
Features & Benefits
• 2.54mm pitch enhances compatibility with a variety of circuits
• Shrouded design provides improved connector protection
• Two-row configuration allows for compact arrangements
• Male header connection supports stable and secure linking
• Solder termination ensures reliable and durable connections
Applications
• Utilised for board-to-board connections in compact devices
• Ideal for wire-to-board configurations in electronic assemblies
• Can be incorporated in automation systems for signal transmission
• Suitable for connections in electrical control panels
• Effective in consumer electronics for robust connectivity
How can the current rating impact my application?
The current rating of 1.75A ensures that the connector can handle substantial electrical loads without the risk of overheating, making it reliable for continuous use in various electronic systems.
What type of termination method does it support?
This connector utilises a solder termination method, which allows for a stable fixation to PCBs, ensuring longevity and performance in demanding environments.
Is the connector suitable for high-voltage applications?
Yes, it features a voltage rating of 1000V, making it suitable for high-voltage applications while maintaining safety and functionality in electrical designs.
What benefits does the shrouded design offer?
The shrouded design protects against accidental disengagement and enhances stability during assembly, ensuring a secure connection in critical applications.
Related links
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
