3M 3000 Series Straight Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£6.96

(exc. VAT)

£8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 242 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.96

*price indicative

RS Stock No.:
614-9088
Mfr. Part No.:
N3372-6202RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

3000

Pitch

2.54mm

Current

1A

Housing Material

Glass Filled Polyester

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

0.01in

Mating Pin Length

6.2mm

Standards/Approvals

No

Voltage

25V

3M 3000 Series PCB Header, 60 Contacts, 2.54mm Pitch - N3372-6202RB


This PCB header is a high-performance connector designed for versatile applications in the electronics and automation sectors. The connector features a 2.54mm pitch, a shrouded design, and accommodates 60 contacts arranged in a dual-row format. With its straight body orientation and through-hole mounting type, this connector provides robust connectivity for board-to-board and wire-to-board systems, ensuring reliable performance in demanding environments.

Features & Benefits


• Shrouded design enhances durability and prevents misalignments

• Solder termination method facilitates secure and stable connections

• Supports a current rating of 1.75A for efficient power handling

• Designed with copper alloy contacts plated with gold for optimal conductivity

• Suitable for use in both board-to-board and wire-to-board usage

Applications


• Utilised in automation equipment for reliable signal transfer

• Effective in electrical systems requiring high voltage connections

• Designed for use in industrial control systems for enhanced connectivity

• Ideal for mechanical assemblies needing robust electrical connections

What type of mounting is used with this connector?


The connector employs a through-hole mounting method, enabling easy soldering onto printed circuit boards for secure placement.

What materials are used in the design of this connector?


The connector is constructed from copper alloy, ensuring effective conductivity, and features gold plating on contacts for superior corrosion resistance.

How many contacts does this connector have, and how are they arranged?


It features 60 contacts arranged in two rows, providing a compact yet effective solution for high-density connections.

Can this connector handle higher voltage applications?


Yes, it is rated for a maximum voltage of 1000V, making it suitable for high voltage applications while maintaining safety and reliability.

What is the significance of the shrouded design?


The shrouded design prevents accidental disconnection and provides mechanical stability, ensuring long-term performance and reliability in various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy