3M 3000 Series Straight Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.87

(exc. VAT)

£3.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 269 unit(s) shipping from 15 June 2026
  • Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.87
10 - 24£2.59
25 - 49£2.35
50 - 99£2.20
100 +£2.04

*price indicative

RS Stock No.:
614-9038
Mfr. Part No.:
N3627-6202RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Header

Series

3000

Current

1A

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

24

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

0.01in

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

6.2mm

Voltage

25V

ABC' polarization notches provided

Robust short roll pin style ejector latches

High temperature PCT housing allows ’lead free’ soldering processes up to 260°C (JEDEC J-STD-020C)

3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers


The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.

The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).

Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.

Features & Benefits


• 4 wall shrouding for contact protection

• Centre bump polarisation

• Military polarisation possible using N3518 polarising key

• Part numbers prefixed with 'N' have high temperature PCT housings;• Part numbers X3XXX-0 do not have an ejector latch installed;• Part numbers X3XXX-2 have short roll pin latch ejectors;• Part numbers X3XXX-2 have long roll pin latch ejectors

• Ejector latches are available separately;• For mounting, a panhead thread cutting screw and hex head bolt, nut and washer available

Applications


IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Group's excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy