3M 3000 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.74

(exc. VAT)

£4.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.74
10 - 24£3.38
25 - 49£3.06
50 - 99£2.90
100 +£2.65

*price indicative

RS Stock No.:
542-9125
Mfr. Part No.:
N3428-5302RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

3000

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

0.01in

Contact Gender

Male

Mating Pin Length

6.2mm

Standards/Approvals

No

Voltage

25V

3M PCB Header, Shrouded, 1.75A Current Rating - 3000 Series - N3428-5302RB


Got extra devices to join to your board-mounted system? This 3M PCB header is fitted with 20 contacts, so it's an easy way to pin down multiple circuits at once. Its reliable gold over nickel-plated copper alloy contacts give effective conductivity and keep signals moving. Built-in ejector latches lock connectors to the component and make it easy to pull the plug on attached appliances when it's time for disconnection.

Features & Benefits


• PCT-GF shroud to guard sensitive contacts against impacts

• Simple through-hole mounting fixes to boards in no time

• Contacts spread across two rows to fit into busy setups

Applications


• Automotive industry

• Building management

• Measuring and instrumentation devices

How do I know if I've properly lined up my connector with this header?


The product comes with centre-bump polarisation, so it only latches to a connector when the contacts are properly aligned.

3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers


The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.

The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).

Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.

Features & Benefits


• 4 wall shrouding for contact protection

• Centre bump polarisation

• Military polarisation possible using N3518 polarising key

• Part numbers prefixed with 'N' have high temperature PCT housings;• Part numbers X3XXX-0 do not have an ejector latch installed;• Part numbers X3XXX-2 have short roll pin latch ejectors;• Part numbers X3XXX-2 have long roll pin latch ejectors

• Ejector latches are available separately;• For mounting, a panhead thread cutting screw and hex head bolt, nut and washer available

Applications


IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Group's excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy