3M 3000 Series Straight Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 542-9074
- Mfr. Part No.:
- N3372-6302RB
- Brand:
- 3M
Subtotal (1 unit)*
£6.12
(exc. VAT)
£7.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 57 unit(s) ready to ship
- Plus 97 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.12 |
*price indicative
- RS Stock No.:
- 542-9074
- Mfr. Part No.:
- N3372-6302RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 3000 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 0.01in | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.2mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 3000 | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 0.01in | ||
Standards/Approvals No | ||
Mating Pin Length 6.2mm | ||
Voltage 25V | ||
3M 3000 Series PCB Header, 2.54mm Pitch, 60 Contacts - N3372-6302RB
This PCB header is designed for versatility in electronic applications. Featuring a 2.54mm pitch and a robust construction, this shrouded connector contains 60 contacts arranged in 2 rows. Ideal for straightforward solder terminations, this through-hole PCB header facilitates connections between multiple circuit boards or wires effectively, ensuring secure performance in the automation and electrical sectors.
Features & Benefits
• Offers a shrouded design for enhanced component alignment
• Conducts current ratings up to 1.75A for reliable operation
• Supports both board-to-board and wire-to-board connections
• Straight body orientation simplifies installation in constrained spaces
Applications
• Used in electronic device prototypes for reliable connections
• Integral in automotive electronics for secure wiring
• Ideal for consumer electronics, connecting different circuit elements
• Utilised in industrial automation systems for efficient data transfer
• Can be used in power distribution within electrical machinery
What is the significance of the shrouded design?
The shrouded design enables better contact alignment, reducing the chances of misconnection during installation and operation, particularly in complex wiring setups.
How many contacts does this connector support?
This connector supports a total of 60 contacts, which allows for connections in complex configurations and multi-component systems, making it ideal for various applications.
What materials are used in the construction of this connection type?
It features a copper alloy for the contacts, which is plated with gold to enhance conductivity and resist corrosion, thus ensuring longevity and stable electrical performance.
How does the voltage rating affect its application?
The voltage rating of 1000V enables its use in high-voltage applications, ensuring that this connector can handle demanding electrical loads without compromising safety or performance.
Which termination method is recommended for optimal use?
A solder termination method is recommended, as it provides a secure, long-lasting connection, suited for high-reliability environments typically found in automation and electrical applications.
Related links
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
