3M 3000 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
542-8992
Mfr. Part No.:
N3793-6302RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

3000

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

2.0A

3M PCB Header, 2 Rows, Straight Body - D3000 Series - N3793-6302RB


Connecting components to your PCB is a cinch with this 10-way, 2-row PCB header from 3M. The housing is fitted with roll-pins that hold wires securely in place, making this a great option for applications where jostling and vibration are common occurrences. Disconnection is just as easy, thanks to ejection latches that you can simply unclip. Through-hole mounting ensures it stays soundly connected to the board.

Features & Benefits


• Gold-plated copper contacts are highly conductive for reliable signal transmission
• 4-wall shroud makes the unit more secure and minimises the risk of bent pins
• Centre bump polarisation safeguards against damage caused by incorrect insertion

Applications


• Military sector
• Consumer electronics
• Laboratories

What's this PCB header's housing made from?


The housing for this PCB header is made from glass-filled polyester. This makes it a hardwearing component with a long service life, even in settings where bumps and abrasions are common.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy