3M 2500 Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 542-8970
- Distrelec Article No.:
- 303-90-225
- Mfr. Part No.:
- N2550-5002RB
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 204 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.12 |
| 10 - 24 | £4.60 |
| 25 - 49 | £4.20 |
| 50 - 99 | £3.94 |
| 100 + | £3.84 |
*price indicative
- RS Stock No.:
- 542-8970
- Distrelec Article No.:
- 303-90-225
- Mfr. Part No.:
- N2550-5002RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 2500 | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 2500 | ||
Pitch 2.54mm | ||
Current 2A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1000V | ||
3M PCB Header, Through-Hole Mounting, Shrouded - 2500 Series - N2550-5002RB
Save time and space when building electrical circuits with this 50-way PCB header from 3M. Soldering it to your PCB makes connecting and disconnecting your components a doddle. The right-angled orientation makes it ideal for installations where space is on the tight side. Superior signal transmission is assured thanks to the corrosion-resistant, gold-plated copper contacts. This header is shrouded, which makes it reliably robust and stops the pins from bending.
Features & Benefits
• Exposed solder tails make cleaning hassle-free
• Centre slot polarisation guards against damage caused by incorrect insertion
• Through-hole mounting ensures a robust connection with the board
Applications
• Consumer electronics
• Lighting rigs
• Industrial controls
Why use a PCB header?
PCB headers let you make multiple connections to your PCB through a single block, saving considerable time compared with soldering individual components. They also make disconnection easy if you need to adjust your assembly.
3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers
From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.
These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.
• Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
• Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
• A latch is available for use with these headers see stock number 192-7782
• Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically
Features and Benefits
• Low profile, space saving design
• Center slot polarization prevents mis-insertions and reduces insertion time
• Dual slot polarization means broader compatibility with competitive polarization designs (not 6, 8 or 10 pos.)
• Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
Applications
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Related links
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Surface 50 Contact(s) 2 Row, Shrouded
