3M 2500 Series Straight Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.49

(exc. VAT)

£4.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship
  • Plus 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.49
10 - 24£3.14
25 - 49£2.84
50 - 99£2.67
100 +£2.46

*price indicative

RS Stock No.:
542-8841
Mfr. Part No.:
N2534-6002RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

2500

Product Type

PCB Header

Pitch

2.54mm

Current

2A

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

1000V

3M 2500 Series PCB Header, 2.54mm Pitch, 34 Contacts - N2534-6002RB


This PCB header connector is designed with a 2.54mm pitch suitable for various electronic applications. It features a straight body orientation and a shrouded design, ensuring secure connections. This through-hole header accommodates 34 contacts arranged in 2 rows, making it a versatile choice for both board-to-board and wire-to-board connections. Constructed with copper alloy contacts and gold plating, it supports a current rating of 1.75A and a voltage rating of 1000V.

Features & Benefits


• Supports reliable board-to-board and wire-to-board connections

• Shrouded design enhances contact stability and safety

• 2.54mm pitch connector for compact assembly in electronics

• Male PCB connector facilitates seamless integration into circuit boards

• High current PCB header rated at 1.75A for demanding usage

Applications


• Suitable for use in complex automation systems

• Ideal for interconnecting circuit boards in electronic devices

• Recommended for prototyping and production in electrical equipment

• Often used in robotic requiring durable connectors

What are the advantages of using a shrouded design in connector applications?


A shrouded design helps prevent accidental disconnections and provides additional support for the pins, improving durability and reliability in various applications.

How does the 2.54mm pitch affect assembly and layout in printed circuit designs?


The 2.54mm pitch allows for efficient placement of components on a PCB, optimising space while maintaining compatibility with standard socket sizes for easy integration into existing designs.

What types of materials are used in its construction, and how does that impact performance?


It features copper alloy contacts with gold plating, which enhances conductivity and reduces the risk of oxidation, ultimately improving longevity and performance in high-stress environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy