Molex PicoBlade Series Straight Surface PCB Header, 9 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£1.122£5.61
100 - 370£0.774£3.87
375 - 1495£0.74£3.70
1500 - 2995£0.62£3.10
3000 +£0.592£2.96

*price indicative

Packaging Options:
RS Stock No.:
542-7236
Distrelec Article No.:
304-28-481
Mfr. Part No.:
53398-0971
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

PicoBlade

Pitch

1.25mm

Current

1A

Housing Material

Nylon

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

0.6mm

Standards/Approvals

No

Voltage

125V

Molex PicoBlade Series PCB Header, 1.25mm Pitch, 9 Contacts - 53398-0971


This PCB header is part of the PicoBlade™ connector system, designed for precision and reliability. With a Compact 1.25mm pitch and 9 circuits, this shrouded header connector ensures secure connections in various applications. It features a straight body orientation and is intended for surface mount assembly, providing flexibility in design and integration.

Features & Benefits


• Compatible with wire-to-board connections, enhancing versatility

• Utilises solid Phosphor Bronze material for durability

• Rated for 1A current, ensuring effective power transfer

• Compact footprint with a 1.25mm pitch to optimise board space

• Solder termination provides a strong, reliable joint

• Flammability rating of 94V-0 ensures safe operation

Applications


• Utilised in automation equipment for signal transmission

• Compatible with various electronic devices for seamless connections

• Ideal for use in circuit boards requiring Compact solutions

• Effective in mechanical systems needing dependable connectivity

How Durable is the connector in high-use applications?


The connector is designed for a durability of up to 30 mating cycles, making it suitable for repeated use in demanding environments.

What are the thermal characteristics during operation?


The connector operates efficiently in a temperature range from -40°C to +85°C, thereby ensuring reliable performance in various conditions.

Can this connector be used in conjunction with other Molex connectors?


Yes, it is designed to mate with specific PicoBlade™ housing options, allowing for flexible integration within multiple connectivity solutions.

Approvals

UL (E29179); CSA (LR19980)

Related links