Molex PicoBlade Series Right Angle Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 542-7179
- Distrelec Article No.:
- 304-42-734
- Mfr. Part No.:
- 53261-1071
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.47
(exc. VAT)
£6.565
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 755 unit(s) ready to ship
- Plus 305 unit(s) ready to ship from another location
- Plus 9,650 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.094 | £5.47 |
| 100 - 370 | £0.88 | £4.40 |
| 375 - 1495 | £0.772 | £3.86 |
| 1500 - 2995 | £0.712 | £3.56 |
| 3000 + | £0.662 | £3.31 |
*price indicative
- RS Stock No.:
- 542-7179
- Distrelec Article No.:
- 304-42-734
- Mfr. Part No.:
- 53261-1071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Molex PicoBlade Series PCB Header, 1A Current Rating, 1.25mm Pitch - 53261-1071
This PCB header provides effective wire-to-board connectivity within electronic systems. Its right-angle configuration and shrouded design enhance stability and durability, making it suitable for applications requiring secure connections. It has a voltage rating of 125V, ensuring efficient signal transmission for diverse industrial applications.
Features & Benefits
• Supports a current rating of 1.0A, enhancing performance
• Surface mount type eases integration onto PCBs
• Right angle orientation optimises space and wiring efficiency
Applications
• Connecting wires to PCBs in automation equipment
• Suitable for telecommunications devices
• Utilised in power management systems and control devices
• Commonly found in robotic and mechanical control
What is the maximum current this connector can handle?
It supports a maximum current rating of 1A across various wire sizes.
How does the shrouded design benefit installations?
The shrouded design offers enhanced protection against accidental disconnection and ensures more secure connections.
Can it be used in high-temperature environments?
Yes, it operates effectively within an ambient temperature range of -40°C to +85°C, making it suitable for diverse conditions.
Is there a recommended method for soldering this connector?
For optimal results, it is advisable to use appropriate reflow soldering techniques, ensuring temperature control during the process.
Related links
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
