Molex MX150L Series Straight Through Hole PCB Header, 4 Contact(s), 5.84 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 539-1468
- Distrelec Article No.:
- 302-98-201
- Mfr. Part No.:
- 19428-0011
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.67
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.67 |
| 10 - 24 | £4.53 |
| 25 - 49 | £4.41 |
| 50 - 99 | £4.30 |
| 100 + | £4.19 |
*price indicative
- RS Stock No.:
- 539-1468
- Distrelec Article No.:
- 302-98-201
- Mfr. Part No.:
- 19428-0011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | MX150L | |
| Pitch | 5.84mm | |
| Current | 18A | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.84mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series MX150L | ||
Pitch 5.84mm | ||
Current 18A | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 5.84mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
MX150L Headers - Vertical and 90°
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Note
For mating MX150L 19418 Series Receptacles see stock number 511-0102 typical.
Related links
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex MX150L Series Straight Through Hole PCB Header 5.84 mm Pitch Shrouded
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 2 Row Straight
- Molex 5.84 mm Pitch 1 Row Straight
