Molex KK 254 Series Straight Through Hole Pin Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 483-8512
- Distrelec Article No.:
- 304-42-598
- Mfr. Part No.:
- 22-27-2071
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.61
(exc. VAT)
£3.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 460 unit(s) shipping from 11 May 2026
- Plus 300 unit(s) shipping from 11 May 2026
- Plus 5,780 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.261 | £2.61 |
| 200 - 740 | £0.242 | £2.42 |
| 750 - 2990 | £0.235 | £2.35 |
| 3000 - 5990 | £0.229 | £2.29 |
| 6000 + | £0.223 | £2.23 |
*price indicative
- RS Stock No.:
- 483-8512
- Distrelec Article No.:
- 304-42-598
- Mfr. Part No.:
- 22-27-2071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 7 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 7.5mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 7 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals No | ||
Mating Pin Length 7.5mm | ||
Voltage 500V | ||
Molex Pin Header, Vertical Orientation, 2.54mm Pitch - 6410 Series - 22-27-2071
Make more connections to your PCB with this 7-way pin header from Molex. Simply solder the unit to your board and use each of its pins to connect a new circuit with a current of up to 4A. Its maximum voltage rating of 500V assures you it's safe to use in powerful electrical systems. As each pack contains 10 headers, you'll have plenty on hand for wiring up complex systems.
Features & Benefits
• Made of durable resin to provide you with a long service life
• Light 0.78g weight doesn't put a strain on your PCB
• Through-hole mounting style achieves a strong and sturdy connection
Applications
• Automotive technology
• Electronics evaluation
• Computer equipment
Can I use this header in challenging environments?
Yes. This hardy device withstands temperatures between -40°C and +80°C, meaning it's ideal for use in demanding work areas.
Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series
Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.
Approvals
UL (E29179) and CSA (LR 19980)
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
