Molex SlimStack Series Straight Surface PCB Header, 20 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-1388P
- Mfr. Part No.:
- 55560-0207
- Brand:
- Molex
Subtotal 5 units (supplied on a continuous strip)*
£1.61
(exc. VAT)
£1.93
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 700 unit(s), ready to ship
Units | Per unit |
|---|---|
| 5 + | £0.322 |
*price indicative
- RS Stock No.:
- 468-1388P
- Mfr. Part No.:
- 55560-0207
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Product Type | PCB Header | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 0.75mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Product Type PCB Header | ||
Pitch 0.5mm | ||
Current 500mA | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 0.75mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
SlimStack™ Micro SMT Stacking Connectors
SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916
Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration
The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a Durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors Ideal for portable applications subjected to vibration or shock.
