Molex PMC Mezzanine Series Straight Surface PCB Header, 64 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

£8.52

(exc. VAT)

£10.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 99 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.52

*price indicative

Packaging Options:
RS Stock No.:
447-7173
Distrelec Article No.:
303-58-635
Mfr. Part No.:
71436-2164
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PMC Mezzanine

Product Type

PCB Header

Current

1A

Pitch

1mm

Housing Material

Thermoplastic

Number of Contacts

64

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V

Vertical Stacking SMT Headers & Sockets 64 Way


A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.

Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards

Suitable for LAN, WAN, telecommunication, PC and workstation applications

Shrouded leaf design (minimises damaging header contacts)

Low insertion force sockets

High-temperature LCP housing for use with reflow solder processes

Antiflux design

Mated heights: 8 → 15mm (see combination guide)

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy