Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a bag)*

£84.00

(exc. VAT)

£101.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,460 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£0.84
375 - 1495£0.806
1500 - 2995£0.754
3000 +£0.722

*price indicative

Packaging Options:
RS Stock No.:
447-6906P
Mfr. Part No.:
43650-0415
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Current

8.5A

Pitch

3mm

Number of Contacts

4

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
US

Molex Micro-Fit 3.0 Series PCB Header, 8.5A Current Rating, 3mm Pitch - 43650-0415


This PCB header facilitates a dependable connection for wire-to-board applications, tailored for high-current situations. The Micro-Fit 3.0 structure features a shrouded design that improves the connector's compatibility and operational stability. With a current rating of 8.5A and a voltage rating of 600V, it meets the requirements of the automation, electronics, and electrical sectors.

Features & Benefits


• Tin plating provides corrosion resistance and conductivity

• Glow wire compliant for safety in elevated temperature environments

• High durability with 30 mating cycles for extended use

Applications


• Utilised in power distribution and control systems

• Suitable for automation equipment needing compact connectors

• Ideal for electronic devices requiring secure wire-to-board connections

What is the recommended PCB thickness for this connector?


The optimal PCB thickness for this connector is 1.60mm, ensuring effective retention and stability during operation.

Can it withstand high temperatures during soldering?


Yes, it can handle a maximum process temperature of 260°C for up to 30 seconds, making it suitable for lead-free solder processes.

How many circuits can this header accommodate?


This header supports up to 4 circuits, offering flexibility for various power and signal connection requirements.

Is it suitable for high-current applications?


Yes, with a maximum current rating of 8.5A per contact, it is appropriate for high-current PCB connections.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy