Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 447-6883
- Distrelec Article No.:
- 304-28-470
- Mfr. Part No.:
- 43650-0315
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 710 unit(s) shipping from 22 June 2026
- Plus 700 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.06 | £5.30 |
| 100 - 370 | £0.728 | £3.64 |
| 375 - 1495 | £0.698 | £3.49 |
| 1500 - 2995 | £0.582 | £2.91 |
| 3000 + | £0.56 | £2.80 |
*price indicative
- RS Stock No.:
- 447-6883
- Distrelec Article No.:
- 304-28-470
- Mfr. Part No.:
- 43650-0315
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Molex Micro-Fit 3.0 Series PCB Header, 8.5A Current Rating, 3mm Pitch - 43650-0315
This PCB header is an essential element in the Micro-Fit 3.0 series, crafted for versatility in wire-to-board connections. It offers a dependable solution across various applications, utilising robust materials and Advanced design to meet performance and safety standards. Its shrouded configuration with vertical orientation makes it suitable for installations with limited space.
Features & Benefits
• Tin-plated brass contacts ensure good conductivity and resistance to corrosion
• High temperature and glow wire compatibility for additional safety
• Designed for through hole mounting, simplifying assembly
Applications
• Ideal for power distribution boards
• Commonly used in consumer electronic devices
• Suitable for automation equipment with space constraints
• Utilised for signal integrity in data communications equipment
What is the maximum voltage this product can handle?
The maximum voltage it can accommodate is 600V, suitable for various high-voltage applications.
Can it withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +105°C, enabling performance in harsh environments.
How many mating cycles can it endure?
It is rated for up to 30 mating cycles, ensuring durability in applications with frequent connections and disconnections.
What kind of mounting process does it require?
This connector employs a through hole mounting method, making installation simple and secure.
Related links
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
