Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 5 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
447-6849
Mfr. Part No.:
43650-0512
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Product Type

PCB Header

Pitch

3mm

Current

5A

Number of Contacts

5

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

Molex Micro-Fit 3.0 3.0mm Single Row SMT Headers with Solder Tab, 43650 Series


Micro-Fit 3.0 3mm pitch wire to board SMT headers which form part of a Compact power connector system providing a low to mid-range power distribution solution. With the Ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are MADE of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. To secure these Micro-Fit 3.0 SMT headers to the PCB board, solder tabs are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• Solder tabs for secure connection to PCB

• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy