Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 447-6811P
- Mfr. Part No.:
- 43650-0212
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied as a tape)*
£237.00
(exc. VAT)
£284.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 370 | £2.37 |
| 375 - 1495 | £2.256 |
| 1500 - 2995 | £1.844 |
| 3000 + | £1.768 |
*price indicative
- RS Stock No.:
- 447-6811P
- Mfr. Part No.:
- 43650-0212
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Molex 43650 Series PCB Header, 3mm Pitch, 8.5A Current Rating - 43650-0212
This PCB header is a shrouded, right-angle connector designed for surface mounting. With a 3.0mm pitch, it includes two circuits in a single row for effective wire-to-board connections. Compliant with high electrical ratings, it is suitable for various power applications in electronic devices.
Features & Benefits
• High current capability of 8.5A enhances power delivery
• Glow wire compliant for increased safety in applications
• Durable tin plating on brass contacts ensures longevity
• Surface mount design simplifies PCB assembly processes
• Right-angle orientation allows for improved space utilisation
• Integrated PCB locator supports secure positioning during installation
Applications
• Ideal for high-temperature environments in automation systems
• Utilised in power distribution boards within electrical assemblies
• Suitable for consumer electronics that require Compact layouts
• Commonly employed in mechanical devices needing reliable connections
• Effective in systems requiring efficient wire-to-board configurations
What is the maximum operating temperature range for this connector?
It operates efficiently within temperatures from -40°C to +105°C, ensuring versatility in various applications.
How many mating cycles can this component withstand?
It is designed to endure up to 30 mating cycles, offering a robust connection over time.
What are the recommendations for PCB thickness when using this header?
A recommended PCB thickness of 1.60mm supports optimal functionality and secure mounting.
How does the glow wire compliance benefit this product?
The glow wire compliance indicates the connector can withstand high temperatures without igniting, improving safety in electrical applications.
